Samtec CLP Series Straight Surface PCB Socket, 22-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-4983
- Mfr. Part No.:
- CLP-111-02-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$4.47
(exc. GST)
$4.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.47 | - |
| 10 - 19 | $4.37 | $1.00 |
| 20 + | $4.33 | $2.80 |
*price indicative
- RS Stock No.:
- 180-4983
- Mfr. Part No.:
- CLP-111-02-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Sub Type | Rugged Reliable Dual Wipe Socket Strip | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 395V | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Sub Type Rugged Reliable Dual Wipe Socket Strip | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 395V | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Dual vertical and horizontal row available
Extended Life Product™ (E.L.P.™)
Low profile dual wipe Tiger Claw™ contact
Top or bottom entry styles
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
