Samtec CLP Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.05

(exc. GST)

$20.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$3.81$19.05-
100 - 370$3.696$18.482%
375 - 1495$3.584$17.925%
1500 - 2995$3.508$17.547%
3000 +$3.432$17.169%

*price indicative

RS Stock No.:
507-7421
Mfr. Part No.:
CLP-110-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Current

1.75A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US

Surface Mount Low Profile Sockets - CLP Series


These SMT CLP Series Low Profile Sockets have dual wipe gold plated Tiger Claw contacts and Tin plated tails.

Low profile (2.21mm) SMT female sockets with 1.27mm pitch

0.25μm gold plated contacts

Current rating 1.75A

Operating temperature -55 to 125°C

Note

Mate with FTS Headers see stock number 507-7437 typical
Mate with FTSH headers see stock number 767-6768 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy