Samtec SLM Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-4951
- Mfr. Part No.:
- SLM-108-01-G-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.54
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.508 | $12.54 | - |
| 15 - 25 | $2.446 | $12.23 | 2% |
| 30 + | $2.408 | $12.04 | 3% |
*price indicative
- RS Stock No.:
- 180-4951
- Mfr. Part No.:
- SLM-108-01-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | Low Profile Socket Strip | |
| Pitch | 1.27mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SLM | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type Low Profile Socket Strip | ||
Pitch 1.27mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SLM | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Orientation: Vertical
Pitch: .050" (1.27 mm)
Application: Single or double row design up to 100 pins
Contact System: Tiger Buy™
Termination: Through-hole
Related links
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
