Samtec SLM Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 451-613
- Mfr. Part No.:
- SLM-106-01-G-S
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.15
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $2.15 |
| 20 - 74 | $2.10 |
| 75 - 299 | $2.05 |
| 300 - 599 | $2.00 |
| 600 + | $1.95 |
*price indicative
- RS Stock No.:
- 451-613
- Mfr. Part No.:
- SLM-106-01-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 1.27mm | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Samtec PCB Socket, 6 Contacts, Through-Hole Mount - SLM-106-01-G-S
This socket from the SLM series features gold contact plating for superior conductivity and corrosion resistance, making it suitable for high-density applications that require durable connectivity.
Features & Benefits
• High current rating of 12A for various applications
• Solder termination for a strong, lasting connection
• Straight body orientation for easy component placement
• Gold-plated contacts enhance conductivity and reduce corrosion
• 1.27mm pitch design for compact PCB layouts
• Bronze contact material for improved mechanical stability
Applications
• Connecting circuit boards in automation systems
• Electronic instrumentation and control devices
• Consumer electronics requiring robust connections
• Mechanical devices needing reliable electrical interfaces
Can it be easily integrated into various PCBs?
Yes, it features a straightforward through-hole mounting design.
Is the contact material durable?
Yes, bronze material provides enhanced mechanical stability.
Related links
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
