Samtec BCS Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-4947
- Mfr. Part No.:
- BCS-104-L-D-HE
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.83
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.566 | $12.83 |
| 15 - 20 | $2.502 | $12.51 |
| 25 + | $2.462 | $12.31 |
*price indicative
- RS Stock No.:
- 180-4947
- Mfr. Part No.:
- BCS-104-L-D-HE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Pass-Through Socket Strip | |
| Number of Rows | 2 | |
| Current | 4.6A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 450V | |
| Series | BCS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Pass-Through Socket Strip | ||
Number of Rows 2 | ||
Current 4.6A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 450V | ||
Series BCS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole
Application: Single and double row up to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
