Samtec BCS Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 766-6492
- Mfr. Part No.:
- BCS-104-L-S-TE
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.53
(exc. GST)
$1.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $1.53 |
| 20 - 74 | $1.49 |
| 75 - 299 | $1.44 |
| 300 - 599 | $1.43 |
| 600 + | $1.40 |
*price indicative
- RS Stock No.:
- 766-6492
- Mfr. Part No.:
- BCS-104-L-S-TE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 475V | |
| Series | BCS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 0.1in | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 475V | ||
Series BCS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 0.1in | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
2.54mm Board to Board and Wire to Board - Samtec
Note
These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
Related links
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
