Samtec CLP Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 11 more to save $1.10

View bulk pricing options

Subtotal (1 unit)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$3.77-
11 - 21$3.67$1.10
22 +$3.62$3.30

*price indicative

RS Stock No.:
180-4901
Mfr. Part No.:
CLP-110-02-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Number of Rows

2

Current

3.4A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

Dual vertical and horizontal row available

Extended Life Product™ (E.L.P.™)

Low profile dual wipe Tiger Claw™ contact

Top or bottom entry styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy