Samtec FHP Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 3.96 mm Pitch Solder
- RS Stock No.:
- 180-4109
- Mfr. Part No.:
- FHP-08-01-T-S
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.50
(exc. GST)
$4.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.50 |
| 5 - 8 | $4.39 |
| 9 + | $4.33 |
*price indicative
- RS Stock No.:
- 180-4109
- Mfr. Part No.:
- FHP-08-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Power Socket | |
| Number of Rows | 1 | |
| Current | 10.3A, 11.2A, 13.1A, 6.7A, 9.2A | |
| Pitch | 3.96mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 845V | |
| Series | FHP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Power Socket | ||
Number of Rows 1 | ||
Current 10.3A, 11.2A, 13.1A, 6.7A, 9.2A | ||
Pitch 3.96mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 845V | ||
Series FHP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Orientation: Vertical
Pitch: .156" (3.96 mm)
Contact System: Power Eye
Termination: Through-hole, surface mount
Related links
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.962 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Vertical Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
