Samtec ACP Series Right Angle Surface PCB Socket, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.46

(exc. GST)

$12.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.46
5 - 8$11.18
9 +$11.02

*price indicative

RS Stock No.:
180-4059
Mfr. Part No.:
ASP-65067-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

500μm

Current

2.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

339V

Series

ACP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Standards/Approvals

RoHS

The Samtec PCB socket of ASP series has solder termination method with surface mounting type and 2 number of rows.

Type: Board to Board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy