Samtec ASP Series Right Angle Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.66

(exc. GST)

$12.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$11.66-
125 - 249$11.372%
250 +$11.203%

*price indicative

RS Stock No.:
208-0671
Mfr. Part No.:
ASP-65067-01-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Pitch

500μm

Current

2.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Standards/Approvals

RoHS

The Samtec PCB Socket has 100 positions.

Connector Type Socket, Center Strip Contacts

Number of Positions 100

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy