Samtec BSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$4.45

(exc. GST)

$4.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.45

*price indicative

Packaging Options:
RS Stock No.:
180-2994
Mfr. Part No.:
BSH-030-01-F-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Product Type

PCB Socket

Number of Rows

2

Sub Type

Basic Blade and Beam Socket Strip

Pitch

500μm

Current

12A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

5mm

Connector System

Board-to-Board

Voltage

175V

Series

BSH

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

Six standard positions, up to 300 I/O pins

Extended Life Product™ (E.L.P.™)

Stack height of 5.0 mm (.197")

Available in cost saving gold plating

Standard alignment pin feature

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy