Samtec ASP Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0649
- Mfr. Part No.:
- ASP-130367-01
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 420 more to save $312.06
View bulk pricing optionsSubtotal (1 tray of 84 units)*
$624.04
(exc. GST)
$686.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 84 - 336 | $7.429 | $624.04 | - |
| 420 + | $6.686 | $561.62 | $312.06 |
*price indicative
- RS Stock No.:
- 208-0649
- Mfr. Part No.:
- ASP-130367-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ASP | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ASP | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
The Samtec PCB Header has 40 position connector header with outer shroud contacts surface mount gold.
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec ASP Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
