Samtec ASP Series Straight Surface PCB Socket, 156-Contact, 2 Row, 630 μm Pitch Solder
- RS Stock No.:
- 180-1482
- Mfr. Part No.:
- ASP-129637-03
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 26 units)*
$800.23
(exc. GST)
$880.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 26 - 104 | $30.778 | $800.23 |
| 130 + | $27.70 | $720.20 |
*price indicative
- RS Stock No.:
- 180-1482
- Mfr. Part No.:
- ASP-129637-03
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 156 | |
| Number of Rows | 2 | |
| Sub Type | Elevated QMS Assembly | |
| Current | 2.7A | |
| Pitch | 630μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 15.24mm | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 0.84in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 156 | ||
Number of Rows 2 | ||
Sub Type Elevated QMS Assembly | ||
Current 2.7A | ||
Pitch 630μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 15.24mm | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 0.84in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
PCI Express® is chosen for full PC market adoption, performance, scalability, and growing silicon availability worldwide. It provides a new high-performance physical interface while retaining software compatibility with existing PCI infrastructure. Incorporating the PCI Express® bus within the industry proven PC/104™ architecture brings many advantages for embedded applications including fast data transfer, low cost due to the unique self-stacking bus of PC/104™, high reliability due to the inherent ruggedness of PC/104™, and long-term sustainability.
Related links
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.63 mm Pitch Solder
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
