Samtec SMS Series Straight Through Hole PCB Socket, 5-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-0858
- Mfr. Part No.:
- SMS-105-01-G-S
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.492 | $14.92 |
| 250 - 490 | $1.454 | $14.54 |
| 500 + | $1.431 | $14.31 |
*price indicative
- RS Stock No.:
- 180-0858
- Mfr. Part No.:
- SMS-105-01-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Sub Type | Micro Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SMS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Sub Type Micro Socket Strip | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SMS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Application: Single or double row design up to 100 pins
Contact System: Tiger Buy™
Orientation: Vertical
Pitch: .050" (1.27 mm)
Termination: Through-hole
Related links
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
