Samtec SMS Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.03

(exc. GST)

$11.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.003$10.03-
250 - 490$0.978$9.782%
500 +$0.965$9.653%

*price indicative

RS Stock No.:
180-0834
Mfr. Part No.:
SMS-102-01-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

Micro Socket Strip

Current

12A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SMS

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Application: Single or double row design up to 100 pins

Contact System: Tiger Buy™

Orientation: Vertical

Pitch: .050" (1.27 mm)

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy