Samtec SFMC Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.78

(exc. GST)

$15.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.756$13.78-
250 - 495$2.688$13.442%
500 +$2.648$13.243%

*price indicative

RS Stock No.:
180-0797
Mfr. Part No.:
SFMC-103-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Sub Type

High Reliability Flexible Pin Count Socket Strip

Number of Rows

2

Current

2.9A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

SFMC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical

Termination: Through-hole, surface mount

Application: Polarized double row multi-finger Phosphor Bronze contact system to 100 pins

Special Features: Lower cost plating option

Each (In a Pack of 5)
$2.318
Each
$2.33
Each (In a Pack of 5)
$2.726
Each (In a Pack of 5)
$2.318

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy