Samtec SFMC Series Straight Surface PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 159-2292
- Mfr. Part No.:
- SFMC-104-01-S-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.85
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 25 | $3.85 | - |
| 26 - 51 | $3.80 | 1% |
| 52 + | $3.71 | 3% |
*price indicative
- RS Stock No.:
- 159-2292
- Mfr. Part No.:
- SFMC-104-01-S-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 2.9A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | SFMC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold or Tin over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 2.9A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series SFMC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold or Tin over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical
Termination: Through-hole, surface mount
Application: Polarized double row multi-finger Phosphor Bronze contact system to 100 pins
Special Features: Lower cost plating option
Related links
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
