Samtec SMM Series Right Angle Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.75

(exc. GST)

$5.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$4.75
15 - 28$4.65
29 +$4.60

*price indicative

RS Stock No.:
179-9095
Mfr. Part No.:
SMM-105-02-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

3.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
MY
Application: Single and double row mating to 40 pins per row

Contact System: Tiger Eye™

Orientation: Vertical

Pitch: 2.00 mm (.0787")

Special Features: High-reliability multi-finger Beryllium Copper contact system

Termination: Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy