Panasonic P5KS Series Surface PCB Socket, 80-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 179-0097
- Mfr. Part No.:
- AXK5S80047YG
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0097
- Mfr. Part No.:
- AXK5S80047YG
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | P5KS | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 16 A | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series P5KS | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 16 A | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Samtec CLM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No. 1592983
- Mfr. Part No. CLM-103-02-F-D
1 Reel of 1
$4.09
- RS Stock No. 1966637
- Mfr. Part No. BSE-020-01-L-D-A
Each
$4.29
- RS Stock No. 0296996P
- Mfr. Part No. 1710898402
Each (Supplied in a Tray)
$45.65
- RS Stock No. 7193538P
- Mfr. Part No. FX15S-31S-0.5SH
Each (Supplied on a Reel)
$3.772
Related links
- Panasonic P5KS Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Hirose FX11 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 52991 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder












