Panasonic P5KS Series Surface PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0090
Mfr. Part No.:
AXK5S30347YG
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

P5KS

Mount Type

Surface

Product Type

PCB Socket

Number of Contacts

30

Number of Rows

2

Pitch

500 μm

Termination Type

Solder

Contact Material

Copper

Current

16 A

Voltage

60 V

COO (Country of Origin):
JP
FEATURES

Wide range of mated heights (3.0 to 9.0 mm) is available

“TOUGH CONTACT” construction provides high contact

reliability design resistant to various environmental

conditions.

The effective mating length is long and there is enough

space for mating.

APPLICATIONS

Mobile devices and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy