Molex C-Grid Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

$154.02

(exc. GST)

$169.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
22 - 88$7.001$154.02
110 - 198$6.792$149.42
220 - 528$6.582$144.80
550 - 1078$6.442$141.72
1100 +$6.302$138.64

*price indicative

RS Stock No.:
178-9672
Distrelec Article No.:
304-30-650
Mfr. Part No.:
90151-2120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

20

Sub Type

PCB Receptacle

Number of Rows

2

Current

12A

Pitch

2.54mm

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board, Signal

Voltage

350V

Series

C-Grid

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Tin

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

C-Grid III PC Board Connector, Dual Row, Vertical, 20 Circuits, Tin (Sn) Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy