Molex Micro-Fit 3.0 Series Straight Surface PCB Socket, 6-Contact, 1 Row, 3 mm Pitch Solder
- RS Stock No.:
- 178-9644
- Distrelec Article No.:
- 304-56-326
- Mfr. Part No.:
- 43650-0625
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (200 units, on reels of 200)*
$758.20
(exc. GST)
$834.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | $3.791 | $758.20 |
| 400 - 600 | $3.696 | $739.20 |
| 800 + | $3.639 | $727.80 |
*price indicative
- RS Stock No.:
- 178-9644
- Distrelec Article No.:
- 304-56-326
- Mfr. Part No.:
- 43650-0625
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Header | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Power, Wire-to-Board | |
| Voltage | 600V | |
| Series | Micro-Fit 3.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Header | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Current 8.5A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Power, Wire-to-Board | ||
Voltage 600V | ||
Series Micro-Fit 3.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Standards/Approvals No | ||
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black
Related links
- Molex Micro-Fit 3.0 Series Straight Surface PCB Socket 1 Row, 3 mm Pitch Solder
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Socket 1 Row, 3 mm Pitch Solder
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3.0 mm Pitch
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
