Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-0399
- Mfr. Part No.:
- 43045-0625
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.65
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
- Plus 1,685 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.73 | $18.65 |
| 100 - 370 | $3.626 | $18.13 |
| 375 - 1495 | $3.508 | $17.54 |
| 1500 - 2995 | $3.438 | $17.19 |
| 3000 + | $3.368 | $16.84 |
*price indicative
- RS Stock No.:
- 670-0399
- Mfr. Part No.:
- 43045-0625
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex Micro-Fit 3.0 Series PCB Header, 3.0mm Pitch, 6 Contacts - 43045-0625
This PCB header, part of the Micro-Fit 3.0 connector family, features a 3.0mm pitch design with six contacts across two rows. Designed for through hole mounting, this shrouded connector ensures secure connections between wires and PCBs. Constructed from high-quality brass with a gold plating finish, it is optimised for high-current applications with a voltage rating of up to 600V. This versatile connector is specifically engineered to meet the demands of modern electrical and electronic systems.
Features & Benefits
• Shrouded design enhances connection stability and durability
• 6 contact configuration supports robust electrical connections
• Gold-plated connectors minimise contact resistance for optimal performance
• High current capability rated at 8.5A for power Applications
• Supports operating temperatures from -40°C to +105°C for varied environments
• Glow wire compliant, suitable for safety-critical Applications
Applications
• Used with wire to board connections in power electronics
• Applicable in automation systems requiring high-current connectors
• Suitable for equipment in industrial electronics and machinery
• Ideal for PCBs in household appliances and electrical devices
What is the maximum number of cycles this connector can endure?
The connector is designed for up to 30 mating cycles, providing reliable connections over multiple uses.
Can it withstand high-temperature environments?
Yes, it operates effectively in temperatures ranging from -40°C to +105°C, making it suitable for demanding applications.
Is it compatible with lead-free soldering processes?
The connector supports lead-free soldering techniques, ensuring compliance with modern manufacturing practices.
What type of retention method is integrated into this PCB header?
This header features a press-fit metal retention clip, securing it firmly on the PCB during operation.
How does the gold plating contribute to its performance?
The gold plating reduces contact resistance and enhances conductivity, ensuring efficient electrical performance over time.
Related links
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Socket 1 Row, 3 mm Pitch Solder
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
