TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-5380
Mfr. Part No.:
215307-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

AMPMODU HV100

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets


AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are made from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating

X 215297-X and X-215307-X have a mounting height of 7 mm

X-215299-X and X-215309-X have a mounting height of 8.5 mm

Features and Benefit


• Kinked solder legs for secure PCB retention

• UL 94V-0 flame retardant thermoplastic housings

• Board stand offs

• Range of stacking heights

2.54mm TE Connectivity HV 100 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy