TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 495-8644
- Distrelec Article No.:
- 304-42-999
- Mfr. Part No.:
- 215307-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.48
(exc. GST)
$18.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 30 | $1.648 | $16.48 |
| 40 - 60 | $1.619 | $16.19 |
| 70 + | $1.587 | $15.87 |
*price indicative
- RS Stock No.:
- 495-8644
- Distrelec Article No.:
- 304-42-999
- Mfr. Part No.:
- 215307-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | AMPMODU HV100 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series AMPMODU HV100 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a TOP entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are MADE from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm
Features and Benefit
• Kinked solder legs for secure PCB retention
• UL 94V-0 flame retardant thermoplastic housings
• Board stand offs
• Range of stacking heights
2.54mm TE Connectivity HV 100 Range
Related links
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
