Hirose DF19 Series Right Angle Surface PCB Socket, 20-Contact, 1 Row, 1 mm Pitch Solder
- RS Stock No.:
- 166-4881
- Distrelec Article No.:
- 304-09-515
- Mfr. Part No.:
- DF19G-20P-1H(52)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,587.00
(exc. GST)
$1,746.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.587 | $1,587.00 |
| 5000 + | $1.428 | $1,428.00 |
*price indicative
- RS Stock No.:
- 166-4881
- Distrelec Article No.:
- 304-09-515
- Mfr. Part No.:
- DF19G-20P-1H(52)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Sub Type | Shrouded Header | |
| Pitch | 1mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Cable-to-Board, Wire-to-Board, FPC to Board | |
| Voltage | 100V | |
| Series | DF19 | |
| Minimum Operating Temperature | -35°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Sub Type Shrouded Header | ||
Pitch 1mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Cable-to-Board, Wire-to-Board, FPC to Board | ||
Voltage 100V | ||
Series DF19 | ||
Minimum Operating Temperature -35°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Right angle receptacle, top-board
1 mm Contact Pitch Cable Connectors
Top-board mounting;Small configuration and board space
Common use of receptacle
Uniform external dimensions
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
1.0 mm Wire to Board - Hirose DF19
- RS Stock No. 7010382
- Mfr. Part No. DF19G-20P-1H(52)
Each (In a Pack of 5)
$2.232
- RS Stock No. 7010382P
- Mfr. Part No. DF19G-20P-1H(52)
Each (Supplied on a Reel)
$2.232
- RS Stock No. 7010391P
- Mfr. Part No. DF19G-30P-1H(52)
Each (Supplied on a Reel)
$3.638
- RS Stock No. 7010391
- Mfr. Part No. DF19G-30P-1H(52)
Each (In a Pack of 5)
$3.638
Related links
- Hirose DF19 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Hirose DF19 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Hirose FunctionMAX FX20 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose 1 mm Pitch 1 Row Straight
- Hirose 1 mm Pitch 1 Row Straight
- Hirose 1 mm Pitch 1 Row Straight
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder









