TE Connectivity AMPMODU HV100 Series Right Angle Panel PCB Socket, 5-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 164-3450
- Mfr. Part No.:
- 787613-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5500 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 1100 units)*
$11,720.50
(exc. GST)
$12,892.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 1100 - 4400 | $10.655 | $11,720.50 | - |
| 5500 + | $9.589 | $10,547.90 | 10% |
*price indicative
- RS Stock No.:
- 164-3450
- Mfr. Part No.:
- 787613-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Panel | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | AMPMODU HV100 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Panel | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series AMPMODU HV100 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
PCB Battery Holders - TE Connectivity
A range of PCB Mounted Battery Holders:
718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery
718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery
793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect
Related links
- TE Connectivity AMPMODU HV100 Series Right Angle Panel PCB Socket 1 Row, 5 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
