TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket, 72-Contact, 3 Row Solder
- RS Stock No.:
- 164-2959
- Mfr. Part No.:
- 353830-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $5.54
View bulk pricing optionsSubtotal (1 tube of 6 units)*
$110.52
(exc. GST)
$121.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 6 - 6 | $18.42 | $110.52 | - |
| 12 - 18 | $17.958 | $107.75 | $5.54 |
| 24 + | $17.685 | $106.11 | $17.64 |
*price indicative
- RS Stock No.:
- 164-2959
- Mfr. Part No.:
- 353830-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 72 | |
| Number of Rows | 3 | |
| Sub Type | Board-to-Board | |
| Current | 1.5A | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 12V | |
| Series | MULTILOCK 040 III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 72 | ||
Number of Rows 3 | ||
Sub Type Board-to-Board | ||
Current 1.5A | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 12V | ||
Series MULTILOCK 040 III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
TE Connectivity 0.040 Series Connectors
2.5mm TE Connectivity High density connectors 0.040 series
Related links
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket 3 Row Solder
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 22mm Pitch 3 Row
- TE Connectivity MULTILOCK 040 II Series PCB Socket 3 Row, 3.5 mm Pitch
- TE Connectivity 2.2 mm Pitch 4 Row Straight
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Male Natural Panel Mount 35 Way Crimp Termination
