Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 tube of 750 units)*

$1,042.50

(exc. GST)

$1,147.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
750 - 750$1.39$1,042.50-
1500 - 2250$1.356$1,017.002%
3000 +$1.335$1,001.253%

*price indicative

RS Stock No.:
162-2016
Mfr. Part No.:
55510-106TRLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Pitch

2mm

Housing Material

High Temperature Plastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

200V

Series

Minitek

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

Receptacle - DIL Vertical SMT


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy