Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.36

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$1.672$8.36-
15 - 25$1.63$8.152%
30 +$1.602$8.014%

*price indicative

RS Stock No.:
137-0971
Mfr. Part No.:
10131933-110ULF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Receptacle

Number of Rows

2

Current

12A

Pitch

2mm

Housing Material

Glass Filled Flame

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

200V

Series

Minitek

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

No

2.00 mm Amphenol FCI Minitek Series PCB Sockets


Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are MADE from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.

Features and Benefits


• Space saving 2.00 mm pitch

• Modular system with a range of configurations for design flexibility

• 2A performance with more than one contact powered

• Double solder tail on single row vertical connectors

• Dual beam contacts for high electrical reliability

• High temperature thermoplastic housings

Product Application Information


These MINITEK Series 2.00 mm PCB connectors are Ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy