Molex C-Grid Series Right Angle Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 161-9635
- Mfr. Part No.:
- 90148-1102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 210 more to save $4.41
View bulk pricing optionsSubtotal (1 tube of 105 units)*
$84.84
(exc. GST)
$93.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 105 - 105 | $0.808 | $84.84 | - |
| 210 - 315 | $0.787 | $82.64 | $4.41 |
| 420 + | $0.775 | $81.38 | $13.86 |
*price indicative
- RS Stock No.:
- 161-9635
- Mfr. Part No.:
- 90148-1102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 350V | |
| Series | C-Grid | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Signal | ||
Voltage 350V | ||
Series C-Grid | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
90° PC Board Connectors, 90148 Series
Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively
Gold plating depth 0.38 μm unless otherwise stated
2.54mm Molex C-Grid III Range
Related links
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
