TE Connectivity AMPMODU MOD IV Series Straight, Straight Through Hole, Through Hole PCB Socket, 16-Contact, 2 Row, 2.54
- RS Stock No.:
- 161-8715
- Mfr. Part No.:
- 5-534998-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8715
- Mfr. Part No.:
- 5-534998-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD IV | |
| Orientation | Straight, Straight | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54 mm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Bronze, Bronze | |
| Contact Plating | Gold | |
| Current | 12 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -65 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Sub Type | Board-to-Board | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD IV | ||
Orientation Straight, Straight | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54 mm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Bronze, Bronze | ||
Contact Plating Gold | ||
Current 12 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -65 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
Sub Type Board-to-Board | ||
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed TOP entry and are end and side stackable. The housings of these receptacle assemblies are MADE from black 94V-0 glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 2.54 mm Pitch 2 Row Straight
