Hirose FunctionMAX FX8 Series Straight Surface PCB Socket, 100-Contact, 1 Row, 600 μm Pitch Solder
- RS Stock No.:
- 161-7727
- Mfr. Part No.:
- FX8-100S-SV(22)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,102.00
(exc. GST)
$5,612.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $5.102 | $5,102.00 | - |
| 5000 + | $4.591 | $4,591.00 | 10% |
*price indicative
- RS Stock No.:
- 161-7727
- Mfr. Part No.:
- FX8-100S-SV(22)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 600μm | |
| Current | 400mA | |
| Termination Type | Solder | |
| Housing Material | PPS | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 16mm | |
| Voltage | 100V | |
| Series | FunctionMAX FX8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 600μm | ||
Current 400mA | ||
Termination Type Solder | ||
Housing Material PPS | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 16mm | ||
Voltage 100V | ||
Series FunctionMAX FX8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors
FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.
Features and Benefits
• High-Speed transmission speed of 3.125 Gbit/s
• Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating
• Bosses for alignment on PCB
• 2 mm wiping distance for electrical continuity
• Contacts with spring deflection design for increased reliability
• SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm
• Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)
Applications
• Servers and broadcast equipment
• Industrial equipment
• Medical devices
• POS terminals
The FunctionMAX Brand
FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.
Note
FX8 series and FX8C series cannot be mated with one other
- RS Stock No. 1115302
- Mfr. Part No. FX8-100S-SV(22)
Each (On a Reel of 5)
$7.686
- RS Stock No. 1115302P
- Mfr. Part No. FX8-100S-SV(22)
Each (Supplied on a Reel)
$7.258
- RS Stock No. 1221661
- Mfr. Part No. FX8-100S-SV(21)
Each (In a Tube of 14)
$6.736
- RS Stock No. 6883561P
- Mfr. Part No. FX8-100S-SV(21)
Each (Supplied in a Tube)
$6.862
Related links
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 0.6 mm Pitch Shrouded






