Samtec BCS Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 159-2951
- Mfr. Part No.:
- BCS-103-L-D-PE
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-2951
- Mfr. Part No.:
- BCS-103-L-D-PE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 4.6A | |
| Voltage Rating | 475 V | |
| Series | BCS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 4.6A | ||
Voltage Rating 475 V | ||
Series BCS | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole
Application: Single and double row up to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket 1-Row Through Hole Termination
