Samtec BCS Series Straight Through Hole Mount PCB Socket, 4-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 tube of 1 unit)*

$3.44

(exc. GST)

$3.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
1 - 9$3.44
10 - 49$3.32
50 - 99$3.21
100 - 499$3.15
500 +$3.10

*price indicative

RS Stock No.:
159-2947
Mfr. Part No.:
BCS-102-L-D-PE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.6A

Voltage Rating

475 V

Series

BCS

Contact Material

Bronze

COO (Country of Origin):
US
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip

Pitch: .100" (2.54 mm)

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole

Application: Single and double row up to 100 pins

Special Features: Top and bottom entry pass-through options

Related links