Samtec SFM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 1%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$128.10

(exc. GST)

$141.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
35 - 35$3.66$128.10-
70 - 105$3.588$125.581%
140 +$3.513$122.964%

*price indicative

RS Stock No.:
158-5693
Mfr. Part No.:
SFM-110-02-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Cable, Board-to-Board

Voltage

250V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

.050" Tiger Eye™ High-Reliability Socket Strip

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Polarized single and double row multi-finger BeCu contact system to 100 pins

Special Features: Screw down and solder nail options available for most rugged requirements

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy