Hirose DF17 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.89

(exc. GST)

$26.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.778$23.89-
250 - 495$4.658$23.292%
500 +$4.584$22.924%

*price indicative

Packaging Options:
RS Stock No.:
136-2298
Mfr. Part No.:
DF17(4.0)-40DS-0.5V(57)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

500μm

Current

300mA

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Straight

Stacking Height

4mm

Connector System

Board-to-Board

Voltage

50V

Series

DF17

Minimum Operating Temperature

-35°C

Row Pitch

3.9mm

Contact Gender

Female

Contact Material

Copper

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hirose DF17 Series 0.5 mm Board to Board Connectors


DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB

Features and Benefits


• Compact design

• Wide range of stacking heights

• Shock proof structure prevents connector damage when dropped

• Scoop proof housing design and contacts

• Metal fittings for protection against mechanical stress

• Mounting bosses for increased stability on PCB

Product Application Information


These DF17 Series 0.5 mm board to board connectors with their Compact size are Ideal for use in LCD equipment and portable electronic and mobile telecommunications equipment

Note

Stacking heights – DF17 from 5.0 to 8.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy