Hirose DF17 Series Straight Surface PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 136-0929
- Mfr. Part No.:
- DF17(3.0)-50DS-0.5V(57)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,075.00
(exc. GST)
$2,282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.075 | $2,075.00 |
| 5000 + | $1.867 | $1,867.00 |
*price indicative
- RS Stock No.:
- 136-0929
- Mfr. Part No.:
- DF17(3.0)-50DS-0.5V(57)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 300mA | |
| Pitch | 500μm | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | DF17 | |
| Row Pitch | 3.9mm | |
| Minimum Operating Temperature | -35°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 300mA | ||
Pitch 500μm | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series DF17 | ||
Row Pitch 3.9mm | ||
Minimum Operating Temperature -35°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB
Features and Benefits
• Compact design
• Wide range of stacking heights
• Shock proof structure prevents connector damage when dropped
• Scoop proof housing design and contacts
• Metal fittings for protection against mechanical stress
• Mounting bosses for increased stability on PCB
Product Application Information
These DF17 Series 0.5 mm board to board connectors with their Compact size are Ideal for use in LCD equipment and portable electronic and mobile telecommunications equipment
Note
Stacking heights – DF17 from 5.0 to 8.0mm
Related links
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF17 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
