HARWIN Datamate J-Tek Series Straight Cable PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 909-4423
- Mfr. Part No.:
- M80-4861005
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.28
(exc. GST)
$23.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 154 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.28 |
| 10 - 49 | $20.93 |
| 50 - 149 | $20.40 |
| 150 - 349 | $19.95 |
| 350 + | $19.55 |
*price indicative
- RS Stock No.:
- 909-4423
- Mfr. Part No.:
- M80-4861005
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 800V | |
| Series | Datamate J-Tek | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 800V | ||
Series Datamate J-Tek | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Harwin Datamate J-Tek 2mm Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Approvals
Approved to BS9525-F0033 & CECC-75101-008
Related links
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
