HARTING SEK Series Straight PCB Connector, 64-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 745-222
- Mfr. Part No.:
- 09185645813
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,586.63
(exc. GST)
$2,845.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,586.63 | $25.866 |
*price indicative
- RS Stock No.:
- 745-222
- Mfr. Part No.:
- 09185645813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 64 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | IDC | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 64 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type IDC | ||
Housing Material PBT | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 64P PLS4 is a female connector designed for board-to-cable applications, featuring insulation displacement contacts that pierce the cable insulation for a reliable, gastight connection. This connector supports a rated current of 2.5 A and operates effectively in a wide temperature range, making it suitable for various industrial applications.
Features & Benefits
Female connector provides a secure connection for board-to-cable systems
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
64 contacts in a straight orientation enhance connectivity options
Compliance with multiple standards ensures reliability and safety in various applications
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
2.54 mm pitch facilitates compatibility with standard PCB layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems
Integrated into electronics and PCB applications
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Low-Profile Series Straight PCB Connector 2 Row, 2.54 mm Pitch Press-in
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
