HARTING SEK Series Straight PCB Connector, 60-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 743-592
- Mfr. Part No.:
- 09185605813
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,494.29
(exc. GST)
$2,743.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 743-592
- Mfr. Part No.:
- 09185605813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 60 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | IDC | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 60 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type IDC | ||
Housing Material PBT | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 60P PLS4 is a female connector designed for board-to-cable applications, featuring insulation displacement contacts that pierce the cable insulation for a reliable, gastight connection. This connector supports a rated current of 2.5 A and is suitable for various industrial environments.
Features & Benefits
Female connector provides a secure connection for board-to-cable applications
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
60 contacts in a Compact design facilitate high-density connections
Compliance with multiple standards ensures reliability and safety in various applications
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
Straight orientation and 2.54 mm pitch simplify PCB mounting and integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What type of mounting does this product require?
This connector requires PCB mounting for installation.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
