HARTING Har Flex Series Angled Surface Connector, 34-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-233
- Mfr. Part No.:
- 15250342601000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$6,018.15
(exc. GST)
$6,619.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,018.15 |
*price indicative
- RS Stock No.:
- 742-233
- Mfr. Part No.:
- 15250342601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Stacking Height | 9.2mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Angled | ||
Stacking Height 9.2mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable connectivity and performance. Its robust construction ensures durability and efficiency in demanding environments, making it a valuable addition to any system.
Features & Benefits
High-quality materials enhance durability and longevity
Compact design allows for space-saving installations
IP-rated protection ensures reliability in harsh environments
Easy installation process reduces downtime during setup
Compatible with standard connectors for versatile use
Excellent electrical performance supports efficient operation
Lightweight construction simplifies handling and mounting
Resistant to corrosion for extended service life
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
The installation process does not require specialist tools.
Related links
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
