HARTING Har Flex Series Angled Surface Connector, 34-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.98
10 - 24$19.29
25 +$17.42

*price indicative

RS Stock No.:
737-252
Mfr. Part No.:
15250342601333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

34

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Angled

Stacking Height

9.2mm

Connector System

Motherboard to daughtercard

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High current capacity supports extensive electrical loads

IP-rated protection ensures reliability in harsh conditions

Easy installation reduces downtime and labour costs

Compatible with various industrial standards for versatile use

Resistant to vibration and mechanical stress enhances longevity

Lightweight materials facilitate easier handling and installation

Usable in both indoor and outdoor applications for flexibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this product can be installed without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy