HARTING Har Flex Series Angled Surface Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder

N

Subtotal (1 unit)*

$5,970.20

(exc. GST)

$6,567.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,970.20

*price indicative

RS Stock No.:
737-615
Mfr. Part No.:
15650042601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

4

Sub Type

Female Connector

Number of Rows

1

Current

21A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for surface mount applications, featuring four contacts and a robust construction. It offers reliable performance with a rated current of 21 A, making it suitable for various electronic connections.

Features & Benefits


Female connector provides a secure connection for electronic components

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 21 A supports high-power applications

Four contacts ensure efficient signal and power transmission

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with RoHS and UL standards for safety and environmental regulations

Compact stacking height of 9.2 mm allows for space-efficient designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in telecommunications and signal transmission

What type of mounting does this product require?


This product requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy