HARTING Har Flex Series Angled Surface Connector, 44-Contact, 2 Row, 2.54 mm Pitch Solder

N

Subtotal (1 unit)*

$9,825.64

(exc. GST)

$10,808.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,825.64

*price indicative

RS Stock No.:
737-552
Mfr. Part No.:
15858362601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

44

Sub Type

Female Connector

Number of Rows

2

Pitch

2.54mm

Current

22.5A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Angled

Stacking Height

9.2mm

Connector System

Motherboard to daughtercard

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for surface mount applications, featuring a robust construction that ensures reliable performance in various electronic systems. With a rated current of 22.5 A and a wide operating temperature range, it is Ideal for demanding environments.

Features & Benefits


Female connector provides secure and reliable connections

Reflow soldering termination (SMT) simplifies installation and enhances efficiency

Rated current of 22.5 A supports high-power applications

44 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Maximum operating temperature of 125 °C accommodates various applications

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage is 50 V AC and 120 V DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy