HARTING Har Flex Series Straight Surface Connector, 40-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole
- RS Stock No.:
- 737-546
- Mfr. Part No.:
- 15210405601000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$3,774.36
(exc. GST)
$4,151.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,774.36 |
*price indicative
- RS Stock No.:
- 737-546
- Mfr. Part No.:
- 15210405601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.4A | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Stacking Height | 6.25mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.4A | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Stacking Height 6.25mm | ||
Voltage 150V | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity in various electronic systems. With a robust construction and a wide operating temperature range, it ensures stable performance in demanding environments.
Features & Benefits
High current rating of 2.4 A supports efficient power transmission
Operating temperature range of -55 °C to 125 °C ensures versatility in extreme conditions
Surface mount design allows for easy integration onto PCBs
40 contacts in a Compact 2-row configuration optimises space utilisation
1.27 mm pitch facilitates high-density connections
Copper alloy contacts enhance conductivity and durability
Maximum voltage rating of 150 V ensures compatibility with various applications
Stacking height of 6.25 mm allows for flexible design options
SMT termination type simplifies assembly processes
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this connector suitable for surface mounting?
Yes, this connector is designed for surface mount applications.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
