HARTING Har Flex Series Straight Surface Male Connector, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-774
- Mfr. Part No.:
- 15120402601333
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $13.70
View bulk pricing optionsSubtotal (1 unit)*
$16.89
(exc. GST)
$18.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.89 | - |
| 10 - 24 | $15.52 | $13.70 |
| 25 + | $14.00 | $72.25 |
*price indicative
- RS Stock No.:
- 742-774
- Mfr. Part No.:
- 15120402601333
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex male connector is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
40 contacts support robust electrical connections
Straight orientation facilitates straightforward installation
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates high reliability in demanding environments
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C supports diverse applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
