WAGO 2091 Series Straight Push-in PCB Connector, 8-Contact, 1 Row, 3.5 mm Pitch Solder

Subtotal (1 pack of 100 units)*

$802.50

(exc. GST)

$882.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$8.025$802.50

*price indicative

RS Stock No.:
278-2604
Mfr. Part No.:
2091-1178
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Sub Type

THT Female

Number of Rows

1

Current

10A

Pitch

3.5mm

Termination Type

Solder

Housing Material

Polyphthalamide

Mount Type

Push-in

Orientation

Straight

Voltage

300V

Series

2091

Row Pitch

3.5mm

Minimum Operating Temperature

-60°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Electrolytic Copper

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The WAGO 1-conductor female connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require specialty tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy