Weidmüller 8000072435 Series Straight PCB Socket, 5-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-071
- Mfr. Part No.:
- 8000072435
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $22.71 | $4.542 | - |
| 5 - 9 | $20.89 | $4.178 | 8% |
| 10 + | $18.85 | $3.77 | 16% |
*price indicative
- RS Stock No.:
- 688-071
- Mfr. Part No.:
- 8000072435
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Current | 25.3A | |
| Pitch | 5mm | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072435 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 1059, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Current 25.3A | ||
Pitch 5mm | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072435 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 1059, IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 5 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and is supplied in a tube, providing convenient packaging for efficient electronic assembly.
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
- RS Stock No. 0688102
- Mfr. Part No. 1154910000
1 Bag of 2
$22.61
- RS Stock No. 2871007
- Mfr. Part No. M300-FV1034500
Each
$18.34
- RS Stock No. 2871011
- Mfr. Part No. M300-MV10345M1
Each
$10.18
- RS Stock No. 6810759
- Mfr. Part No. M50-4301045
Each
$5.17
Related links
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- TE Connectivity AMPMODU HV100 Series Right Angle Panel PCB Socket 1 Row, 5 mm Pitch Solder
- Weidmüller 2459310000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- HARWIN M52 Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- WAGO 2092 Series Angled Push-in PCB Socket 1 Row, 7.5 mm Pitch Push Button
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder











