Weidmüller 8000072425 Series Straight PCB Socket, 2-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-065
- Mfr. Part No.:
- 8000072425
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $17.72 | $1.772 |
| 5 + | $16.32 | $1.632 |
*price indicative
- RS Stock No.:
- 688-065
- Mfr. Part No.:
- 8000072425
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Housing Material | Polyamide 9T | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072425 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | DIN VDE 0470, DIN VDE 57 106, IEC 60664-1, IEC 61984, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5mm | ||
Current 25.3A | ||
Housing Material Polyamide 9T | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072425 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Standards/Approvals DIN VDE 0470, DIN VDE 57 106, IEC 60664-1, IEC 61984, UL 1059 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 2 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation, it comes packaged in a tube for easy handling and storage, Ideal for reliable electronic board assembly.
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller 8000072425 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- Weidmüller 8000072456 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072454 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072450 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
